357-038-400-212

Heilind Number:EDA357-038-400-212
Manufacturer:EDAC
Manufacturer Number:357-038-400-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-400-212

Detailed Description

Upgrade your PCB connections with our 357-038-400-212 Card Edge Connector. This sleek and durable connector, in a stylish black color, is designed for high-performance applications, offering a maximum amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees reliability and safety. With two rows of copper alloy contacts, featuring a pitch of .156 in and a row spacing of .2 in, you can achieve secure and efficient board-to-board connections. The straight mount orientation and 38 positions make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various industries. Trust in our product to deliver seamless connectivity and superior performance. Elevate your PCB design with the 357-038-400-212 Card Edge Connector.