357-038-400-258

Heilind Number:EDA357-038-400-258
Manufacturer:EDAC
Manufacturer Number:357-038-400-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-400-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-400-258

Detailed Description

Upgrade your PCB connections with our 357-038-400-258 Card Edge Connector. Designed for reliability and durability, this black connector features a high amperage rating of 5 A, making it ideal for power-intensive applications. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring flame retardancy and safety. With two rows of copper alloy contacts, each positioned at a .156 inch pitch and .2 inch row spacing, you can achieve seamless signal transmission. Boasting 38 positions, this connector offers ample connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.