357-038-400-268

Heilind Number:EDA357-038-400-268
Manufacturer:EDAC
Manufacturer Number:357-038-400-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-400-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-400-268

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable power transmission at 5A amperage. The precise .156" pitch and .2" row spacing accommodate 38 positions, perfect for multi-board configurations. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees seamless functionality in any environment. Enhance your electronics projects with this essential component, available now in our comprehensive range of PCB connectors.