357-038-401-104

Heilind Number:EDA357-038-401-104
Manufacturer:EDAC
Manufacturer Number:357-038-401-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-401-104

Detailed Description

Introducing our 357-038-401-104 Card Edge Connector, a reliable and high-performance solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features 38 positions in a single row, allowing for efficient data transfer. The housing is crafted from UL 94V-0 rated thermoplastic polyester, ensuring exceptional fire safety and longevity. Each contact is made of copper alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial applications. Trust in the quality and performance of this black-colored Card Edge Connector for your connectivity needs.