357-038-401-107

Heilind Number:EDA357-038-401-107
Manufacturer:EDAC
Manufacturer Number:357-038-401-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-401-107

Detailed Description

Introducing our Card Edge Connector, designed for seamless board-to-board connections in a wide range of electronic applications. This high-performance connector features a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 38 positions, it offers ample connectivity options while maintaining a compact footprint. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Trust in its straight mount orientation for a secure fit every time. Elevate your connectivity game with this essential component, a standout in our diverse range of high-quality PCB connectors.