357-038-401-158

Heilind Number:EDA357-038-401-158
Manufacturer:EDAC
Manufacturer Number:357-038-401-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-401-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-401-158

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless integration in your PCB systems. This high-performance connector, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a single row layout and 38 positions, it offers optimal connectivity for your electronic components. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable signal transmission. The .156 inch pitch and .2 inch row spacing provide efficient PCB-to-board connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Trust in its straight mount orientation for easy installation. Elevate your project with this essential component, available now in our extensive line of PCB connectors.