357-038-401-168

Heilind Number:EDA357-038-401-168
Manufacturer:EDAC
Manufacturer Number:357-038-401-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-401-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-401-168

Detailed Description

Introducing our 357-038-401-168 Card Edge Connector, a sleek and reliable solution for connecting PCBs with precision. Engineered for peak performance, this connector boasts a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row design and 38 positions, it offers ample connectivity for your electronic devices. The contact material, crafted from high-quality Copper Alloy, guarantees efficient power transfer at an amperage of 5A. Featuring a pitch of .156 inches and row spacing of .2 inches, it enables seamless integration into your PCB assembly. Designed for straight mounting orientation, it provides ease of installation. Operating flawlessly even in extreme environments, with a temperature range of -40 to 105°C, this connector is a must-have for any electronic project. Explore our full range of connectors to find the perfect fit for your needs.