357-038-405-102

Heilind Number:EDA357-038-405-102
Manufacturer:EDAC
Manufacturer Number:357-038-405-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-405-102

Detailed Description

Introducing our 357-038-405-102 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for efficiency and durability, this connector boasts a single row configuration with 38 positions, allowing for seamless data transmission in high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees optimal performance and longevity. The black color and straight mount orientation make for easy integration into your system. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in our product to deliver exceptional connectivity and performance in every application.