357-038-405-103

Heilind Number:EDA357-038-405-103
Manufacturer:EDAC
Manufacturer Number:357-038-405-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-405-103

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-038-405-103, designed for seamless and reliable board-to-board PCB connections. This sleek black connector boasts a single row configuration with 38 positions, allowing for efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all operating conditions, withstanding temperatures ranging from -40 to 105°C. The contact material of Copper Alloy guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Whether for industrial or commercial applications, this connector delivers exceptional performance, making it an essential component for your PCB assembly needs. Elevate your connectivity with our Card Edge Connector.