357-038-405-104

Heilind Number:EDA357-038-405-104
Manufacturer:EDAC
Manufacturer Number:357-038-405-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-405-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-405-104

Detailed Description

Introducing our Card Edge Connector, the essential component for secure and seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only looks professional but also ensures reliable performance. With a maximum amperage of 5A, it can handle power-intensive tasks with ease. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees exceptional heat resistance and flame retardancy, making it suitable for a wide range of applications. Featuring 38 positions in a single row layout, this connector offers ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity for uninterrupted data transfer. With a pitch and row spacing of .156" and .2" respectively, it allows for efficient signal transmission. Designed for straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in diverse environments. Trust in its performance and make your PCB connections with confidence.