357-038-405-107

Heilind Number:EDA357-038-405-107
Manufacturer:EDAC
Manufacturer Number:357-038-405-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-405-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-405-107

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless integration in printed circuit boards. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both strength and safety in any application. With a single row configuration and 38 positions, it offers ample connectivity options for your PCB needs. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in diverse environments. Trust in its straight mount orientation for easy installation and lasting performance. Elevate your PCB designs with this essential component, a standout in our comprehensive lineup of cutting-edge connectors.