357-038-405-108

Heilind Number:EDA357-038-405-108
Manufacturer:EDAC
Manufacturer Number:357-038-405-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-405-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-405-108

Detailed Description

Introducing our Card Edge Connector, meticulously designed for seamless integration into your PCB assemblies. Crafted with precision and durability in mind, this connector boasts a sleek black finish that not only enhances its aesthetic appeal but also ensures reliable performance. With a current rating of 5A, it is perfect for high-power applications. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing exceptional fire safety standards. Featuring a single row with 38 positions, copper alloy contacts, and a pitch of .156 inches, this connector offers efficient and secure connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of industrial environments. Trust in the quality and versatility of our Card Edge Connector for your next project.