357-038-405-112

Heilind Number:EDA357-038-405-112
Manufacturer:EDAC
Manufacturer Number:357-038-405-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-405-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-405-112

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board connectivity in electronic devices. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in the most demanding environments. With a generous amperage rating of 5A, it is suitable for a wide range of applications. The copper alloy contacts, along with a pitch of .156 inches and 38 positions, guarantee reliable and efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and easy to integrate. Trust in this essential component for your PCB connectivity needs.