357-038-405-158

Heilind Number:EDA357-038-405-158
Manufacturer:EDAC
Manufacturer Number:357-038-405-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-405-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-405-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in PCB applications. This sleek and durable connector, featuring a pitch of .156 inches and a single row with 38 positions, ensures reliable connectivity in even the most demanding environments. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees both durability and efficient signal transmission. With a black color finish and straight mount orientation, this connector not only delivers on functionality but also on aesthetics. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for use in various electronic devices. Trust in the quality and precision of this connector to meet your connectivity needs with excellence. Explore our full range of PCB connectors for more innovative solutions.