357-038-405-168

Heilind Number:EDA357-038-405-168
Manufacturer:EDAC
Manufacturer Number:357-038-405-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-405-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-405-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the demands of cutting-edge electronic systems. Engineered for seamless PCB connectivity, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 38 positions, it offers ample connectivity options for your devices. The Copper Alloy contacts provide reliable power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Trust in its straight mount orientation for a secure and stable connection. Upgrade your PCB setup with the ultimate in performance and reliability, only with our Card Edge Connector.