357-038-405-178

Heilind Number:EDA357-038-405-178
Manufacturer:EDAC
Manufacturer Number:357-038-405-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-405-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-405-178

Detailed Description

Upgrade your PCB connectivity with our Black Card Edge Connector ( 357-038-405-178). Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a current rating of 5 A, it offers reliable power transmission for your electronic devices. Featuring a single row design, it is perfect for space-saving installations. The Copper Alloy contacts provide excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy and secure connections. With 38 positions available, you have ample options for customization. The straight mount orientation simplifies installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Trust in our high-quality product to enhance the performance of your electronic systems. Explore more in our Products > Connectors > PCB Connectors > Board To Board PCB Connectors > Card Edge Connectors category.