357-038-420-202

Heilind Number:EDA357-038-420-202
Manufacturer:EDAC
Manufacturer Number:357-038-420-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-420-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-420-202

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector ( 357-038-420-202). Designed for optimal power transmission, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability and durability in any application. With two rows of copper alloy contacts, each with a 5A amperage rating, you can count on seamless connectivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, perfect for high-density PCB layouts. Featuring 38 positions, this connector offers ample room for your connections. Its straight mount orientation simplifies installation, while its wide operating temperature range (-40 to 105°C) guarantees performance in harsh environments. Trust in this Card Edge Connector for seamless board-to-board connections in your projects.