357-038-420-203

Heilind Number:EDA357-038-420-203
Manufacturer:EDAC
Manufacturer Number:357-038-420-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-420-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-420-203

Detailed Description

Introducing our 357-038-420-203 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. This essential component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in any application. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, this connector offers optimal signal conductivity and stability. Boasting 38 positions and a 5A amperage rating, it's perfect for handling multiple connections with ease. Designed for straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is truly a versatile and dependable choice for your electronic projects. Elevate your PCB connectivity with the 357-038-420-203 Card Edge Connector.