357-038-420-204

Heilind Number:EDA357-038-420-204
Manufacturer:EDAC
Manufacturer Number:357-038-420-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-420-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-420-204

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of 38 positions, it offers ample connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees seamless signal transmission. Engineered for easy installation, the connector boasts a straight mount orientation with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both industrial and commercial use. Trust in our Card Edge Connector to deliver consistent performance and quality connections for your PCB projects.