357-038-420-207

Heilind Number:EDA357-038-420-207
Manufacturer:EDAC
Manufacturer Number:357-038-420-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-420-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-420-207

Detailed Description

Enhance your PCB connectivity with our 357-038-420-207 Card Edge Connector in sleek black. Designed for high-performance applications, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts offering 38 positions, it provides reliable power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation facilitates easy installation, making it an essential component in your electronics assembly. Trust in the quality and efficiency of our Card Edge Connector for seamless connectivity solutions.