357-038-420-212

Heilind Number:EDA357-038-420-212
Manufacturer:EDAC
Manufacturer Number:357-038-420-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-420-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-420-212

Detailed Description

Introducing our 357-038-420-212 Card Edge Connector, a crucial component for seamless board-to-board connections in electronic devices. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With two rows of copper alloy contacts offering a total of 38 positions, it facilitates high-speed data transfer with a pitch of .156 inches. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for applications where performance and longevity are paramount. Trust in the quality and efficiency of our Card Edge Connector to power your electronics with seamless connectivity.