357-038-420-258

Heilind Number:EDA357-038-420-258
Manufacturer:EDAC
Manufacturer Number:357-038-420-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-420-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-420-258

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector, SKU 357-038-420-258. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With two rows of 38 positions, this connector offers ample connectivity options while maintaining a compact design. The contact material, Copper Alloy, guarantees secure and efficient transmission of data and power. Its .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Suitable for a wide range of applications, this connector has an operating temperature range of -40 to 105°C, making it ideal for industrial use. Trust in the quality and performance of our Card Edge Connector to enhance your PCB connections seamlessly.