357-038-420-278

Heilind Number:EDA357-038-420-278
Manufacturer:EDAC
Manufacturer Number:357-038-420-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-420-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-420-278

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in electronic systems. Crafted with precision and durability in mind, this essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliable performance and compliance with industry standards. Featuring two rows of 38 gold-plated copper alloy contacts with a pitch of .156 inches, it guarantees optimal connectivity with minimal signal loss. With a current rating of 5A and an operating temperature range spanning from -40 to 105°C, this connector is built to excel even in the most demanding environments. Whether you're working on telecommunications, industrial automation, or consumer electronics, trust in our Card Edge Connector to deliver the perfect blend of quality and efficiency. Elevate your PCB designs with this essential component, available now in our extensive range of electronic connectors.