357-038-421-101

Heilind Number:EDA357-038-421-101
Manufacturer:EDAC
Manufacturer Number:357-038-421-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-421-101

Detailed Description

Upgrade your PCB connectivity with our 357-038-421-101 Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 38 positions, allowing for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees durability and reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, precise connections are ensured. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial use. Trust in its superior performance for all your board-to-board PCB connections.