357-038-421-102

Heilind Number:EDA357-038-421-102
Manufacturer:EDAC
Manufacturer Number:357-038-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-421-102

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this sleek black connector features a single row layout with 38 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable connectivity even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precision is key. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance. Trust in this connector for all your board-to-board PCB connection needs. Elevate your electronics with superior quality and functionality.