357-038-421-103

Heilind Number:EDA357-038-421-103
Manufacturer:EDAC
Manufacturer Number:357-038-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-421-103

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 357-038-421-103. Designed for high-performance applications, this single-row connector boasts 38 positions, providing ample connectivity for even the most intricate circuit setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable power and signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive environments. Trust in its straight mount orientation for easy installation and maintenance. Elevate your connectivity standards with this essential component, available now in sleek black.