357-038-421-104

Heilind Number:EDA357-038-421-104
Manufacturer:EDAC
Manufacturer Number:357-038-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-421-104

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in harsh operating environments. With a single row layout and 38 gold-plated copper alloy contact positions, it guarantees superior conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing provide easy and efficient installation, while the straight mount orientation offers versatility in placement. Rated for an impressive 5A of current and tested to withstand temperatures ranging from -40 to 105°C, this connector is a perfect choice for demanding industrial applications. Upgrade your connectivity solutions with this essential component, a true testament to quality and innovation in the realm of PCB connectors.