357-038-421-108

Heilind Number:EDA357-038-421-108
Manufacturer:EDAC
Manufacturer Number:357-038-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-421-108

Detailed Description

Upgrade your connectivity with our 357-038-421-108 Card Edge Connector. Designed for seamless integration on your PCB, this black connector features a single row with 38 positions, ensuring efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety in any operating environment. The contact material, Copper Alloy, provides reliable conductivity, while the straight mount orientation simplifies installation. Certified for an amperage of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and make seamless connections a reality. Elevate your projects with the 357-038-421-108 Card Edge Connector.