357-038-421-112

Heilind Number:EDA357-038-421-112
Manufacturer:EDAC
Manufacturer Number:357-038-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-421-112

Detailed Description

Upgrade your PCB connections with our Black Card Edge Connector, SKU 357-038-421-112. Designed for high-performance applications, this connector offers a reliable and efficient solution for your electronic projects. With a contact amperage of 5 A and UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and secure connectivity. Featuring a single row configuration with 38 positions, and a pitch of .156 in, it allows for easy and precise installation on your circuit board. The Copper Alloy contact material guarantees durable and low-resistance connections, while the straight mount orientation simplifies assembly. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in our product to deliver consistent performance and quality in your PCB designs. Explore our full range of connectors for all your electronic connectivity needs.