357-038-421-158

Heilind Number:EDA357-038-421-158
Manufacturer:EDAC
Manufacturer Number:357-038-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-421-158

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a single row layout and a total of 38 positions, it provides ample room for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its .156-inch pitch and .2-inch row spacing offer optimal signal transmission efficiency. Whether you're working on a personal project or an industrial application, this Card Edge Connector is the perfect choice for ensuring secure and efficient PCB connectivity. Upgrade your setup today and experience seamless performance like never before.