357-038-421-168

Heilind Number:EDA357-038-421-168
Manufacturer:EDAC
Manufacturer Number:357-038-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-421-168

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliability and longevity, this connector features 38 positions in a single row, providing ample connectivity for your electronic devices. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all operating environments. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and efficient PCB connections. The contact material, copper alloy, guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our Card Edge Connector for seamless and secure board-to-board connections in your electronic designs.