357-038-421-178

Heilind Number:EDA357-038-421-178
Manufacturer:EDAC
Manufacturer Number:357-038-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-421-178

Detailed Description

Introducing the 357-038-421-178 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connectivity. Designed with precision and durability in mind, this connector features a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row design and 38 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing make installation a breeze. Rated for 5A of current, this connector is perfect for power-intensive applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust the 357-038-421-178 for efficient and secure PCB connections in your projects.