357-038-422-202

Heilind Number:EDA357-038-422-202
Manufacturer:EDAC
Manufacturer Number:357-038-422-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-422-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-422-202

Detailed Description

Introducing our 357-038-422-202 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. This sleek black connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of copper alloy contacts, each spaced at .156 inches, it offers seamless connectivity for up to 38 positions. The straight mount orientation allows for easy installation onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its 5A amperage rating and precision engineering to deliver optimal performance for your projects. Explore the full range of features that make this Card Edge Connector a standout choice in the realm of PCB connectivity.