357-038-422-203

Heilind Number:EDA357-038-422-203
Manufacturer:EDAC
Manufacturer Number:357-038-422-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-422-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-422-203

Detailed Description

Introducing our 357-038-422-203 Card Edge Connector, a high-performance solution designed for seamless board-to-board connections. Engineered with precision and durability in mind, this connector boasts a sleek black design and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in the most demanding environments. With two rows and 38 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. The .156 inch pitch and .2 inch row spacing allow for easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for a secure fit every time. Upgrade your connectivity solutions with this essential component from our extensive product lineup.