357-038-422-204

Heilind Number:EDA357-038-422-204
Manufacturer:EDAC
Manufacturer Number:357-038-422-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-422-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-422-204

Detailed Description

Introducing our robust Card Edge Connector, designed for seamless connectivity in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of 38 copper alloy contacts, it offers reliable power transmission with an amperage rating of 5A. The .156-inch pitch and .2-inch row spacing allow for easy integration into PCB setups. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Trust in this high-quality connector to deliver consistent and efficient board-to-board connections in a variety of applications. Explore more of our cutting-edge PCB connectors in the same category to complete your electronic assembly needs.