357-038-422-207

Heilind Number:EDA357-038-422-207
Manufacturer:EDAC
Manufacturer Number:357-038-422-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-422-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-422-207

Detailed Description

Introducing our premium Card Edge Connector, SKU 357-038-422-207, designed for seamless and reliable connectivity in your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in all applications. With a sleek black finish and a dual-row design, it not only offers a streamlined aesthetic but also allows for efficient data transfer. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts. Boasting 38 positions and a 5A amperage rating, this connector is perfect for a wide range of electronic systems. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and easy to integrate. Trust in our Card Edge Connector for superior performance and connectivity in any project.