357-038-422-208

Heilind Number:EDA357-038-422-208
Manufacturer:EDAC
Manufacturer Number:357-038-422-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-422-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-422-208

Detailed Description

Introducing our high-performance Card Edge Connector, engineered for seamless board-to-board PCB connections in electronic systems. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring exceptional safety and reliability. With two rows of 38 positions each, it offers ample connectivity for your projects. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Operating flawlessly in harsh environments, this connector has a wide temperature range of -40 to 105 °C. Its .156-inch pitch and .2-inch row spacing enable efficient and secure mating. Designed for straight mount orientation, it facilitates easy integration into your PCB layouts. Trust in this essential component for seamless and robust interconnections in your electronic designs.