357-038-422-212

Heilind Number:EDA357-038-422-212
Manufacturer:EDAC
Manufacturer Number:357-038-422-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-422-212

Detailed Description

Upgrade your PCB connections with our 357-038-422-212 Card Edge Connector. Designed for precision and reliability, this sleek black connector features 38 positions spread across 2 rows, allowing for seamless board-to-board connections. With a high amperage rating of 5A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures optimal performance even in demanding environments. The copper alloy contacts provide excellent conductivity, while the .156 inch pitch and .2 inch row spacing offer easy installation. Engineered for efficiency, this connector has a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Trust in this essential component for seamless and secure PCB connectivity.