357-038-422-258

Heilind Number:EDA357-038-422-258
Manufacturer:EDAC
Manufacturer Number:357-038-422-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-422-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-422-258

Detailed Description

Introducing our high-performance Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed for reliability and efficiency, this connector boasts a sleek black exterior and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any electronic application. With two rows of precisely engineered Copper Alloy contacts, each with a pitch of .156 inches, and a total of 38 positions, this connector provides optimal signal transmission and power delivery. Its straight mount orientation and .2-inch row spacing offer easy and secure installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it is perfect for use in even the most demanding environments. Trust in the superior quality of our Card Edge Connector for your connectivity needs.