357-038-422-278

Heilind Number:EDA357-038-422-278
Manufacturer:EDAC
Manufacturer Number:357-038-422-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-422-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-422-278

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB-to-board connectivity in a wide range of applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also complies with stringent safety standards. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches, it ensures reliable power and data transmission. With 38 positions available, it provides ample connectivity options. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Trust in this connector for efficient and secure connections in your electronic projects.