357-038-424-201

Heilind Number:EDA357-038-424-201
Manufacturer:EDAC
Manufacturer Number:357-038-424-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-424-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-424-201

Detailed Description

Introducing our 357-038-424-201 Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Designed with precision and durability in mind, this connector boasts a sophisticated black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. With two rows of high-quality Copper Alloy contacts, each capable of handling up to 5A of current, this connector offers exceptional conductivity for your electronic devices. The .156-inch pitch and .2-inch row spacing provide easy and efficient board-to-board connections, with 38 positions available for versatile applications. Engineered for optimal functionality, this connector guarantees a secure and stable mount orientation, even in challenging environments with an operating temperature range of -40 to 105°C. Trust in the 357-038-424-201 to deliver seamless connectivity for your PCB projects.