357-038-424-202

Heilind Number:EDA357-038-424-202
Manufacturer:EDAC
Manufacturer Number:357-038-424-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-424-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-424-202

Detailed Description

Upgrade your PCB connections with our 357-038-424-202 Card Edge Connector in sleek black. Designed for reliability, this connector boasts a 5A amperage rating and is constructed with UL 94V-0 Thermoplastic Polyester housing material for enhanced durability. With two rows of copper alloy contacts, offering 38 positions at a .156-inch pitch, you can easily achieve secure and efficient board-to-board connections. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Trust in our high-quality connector to keep your electronics running smoothly.