357-038-424-203

Heilind Number:EDA357-038-424-203
Manufacturer:EDAC
Manufacturer Number:357-038-424-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-424-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-424-203

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, designed for optimal performance and durability. With a sleek black finish, this connector not only looks great but also offers reliable connectivity. Made from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it can handle up to 5A of current, making it perfect for high-power applications. Featuring two rows of 38 positions with a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transmission. Its straight mount orientation ensures easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Trust in our quality Card Edge Connector for secure and efficient board-to-board connections in your electronic projects.