357-038-424-204

Heilind Number:EDA357-038-424-204
Manufacturer:EDAC
Manufacturer Number:357-038-424-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-424-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-424-204

Detailed Description

Introducing our 357-038-424-204 Card Edge Connector, the perfect solution for seamless board-to-board connectivity in electronic applications. This sleek and reliable connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-machined Copper Alloy contacts, capable of handling up to 5A of power, this connector guarantees optimal performance. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for a secure connection. With 38 positions available, this connector offers ample flexibility for your design needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in a wide range of environments. Trust in the 357-038-424-204 for high-quality, efficient board-to-board connections in your next project.