357-038-424-207

Heilind Number:EDA357-038-424-207
Manufacturer:EDAC
Manufacturer Number:357-038-424-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-424-207

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections in a variety of electronic applications. With a sleek black finish and constructed from UL 94V-0 Thermoplastic Polyester, this connector offers both durability and aesthetic appeal. Featuring two rows of 38 positions, each meticulously engineered with copper alloy contacts for optimal conductivity. The .156-inch pitch and .2-inch row spacing ensure precise alignment and secure connections. Rated for 5A of current, this connector is perfect for power and signal transmission. Its straight mount orientation allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your connectivity solutions with this essential component, a standout in our extensive lineup of high-quality connectors.