357-038-424-208

Heilind Number:EDA357-038-424-208
Manufacturer:EDAC
Manufacturer Number:357-038-424-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-424-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-424-208

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of 38 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers exceptional connectivity for your electronic devices. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Its straight mount orientation allows for easy installation, making it a convenient choice for engineers and manufacturers. Trust in the quality and performance of this connector to meet your connectivity needs with precision.