357-038-424-258

Heilind Number:EDA357-038-424-258
Manufacturer:EDAC
Manufacturer Number:357-038-424-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-424-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-424-258

Detailed Description

Introducing our high-performance Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Engineered with precision and durability in mind, this connector boasts 38 positions across 2 rows, ensuring efficient data transmission. Crafted with copper alloy contacts and housed in UL 94V-0 Thermoplastic Polyester, this connector guarantees optimal conductivity and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your PCB setup. Designed for straight mount orientation, it's perfect for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for both industrial and commercial use. Say goodbye to connectivity issues and streamline your PCB connections with our Card Edge Connector.