357-038-424-268

Heilind Number:EDA357-038-424-268
Manufacturer:EDAC
Manufacturer Number:357-038-424-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-424-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-424-268

Detailed Description

Introducing our 357-038-424-268 Card Edge Connector, the perfect solution for seamless board-to-board connections in electronic applications. With a sleek black finish and durable housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers a high level of performance but also meets stringent safety standards. Featuring two rows of 38 positions each, it provides ample connectivity options for your PCB layouts. The contact material, crafted from Copper Alloy, ensures reliable and efficient signal transmission. With a pitch and row spacing of .156 and .2 inches respectively, precise alignment is guaranteed. Designed for straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Trust in the 357-038-424-268 for all your board-to-board connectivity needs.