357-038-424-278

Heilind Number:EDA357-038-424-278
Manufacturer:EDAC
Manufacturer Number:357-038-424-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-424-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-424-278

Detailed Description

Introducing the 357-038-424-278 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed with precision and performance in mind, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking black finish. With two rows of 38 positions, it offers ample connectivity for your electronic devices. The copper alloy contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and secure installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in the 357-038-424-278 for efficient and durable PCB connections in your projects.