357-038-425-102

Heilind Number:EDA357-038-425-102
Manufacturer:EDAC
Manufacturer Number:357-038-425-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-038-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-038-425-102

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. With a sleek black finish, this connector not only looks sleek but also delivers high performance. Made from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. The Copper Alloy contact material ensures efficient conductivity, while the 1-row design with 38 positions allows for easy and precise connections. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal compatibility. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for effortless installation. Elevate your PCB connectivity with this essential component.